MAX17595EVKIT#, Evaluation Kit for MAX17595 DC to DC Peak-Current-Mode Flyback Converter

Diseño de referencia por: Analog Devices

MAX17595EVKIT#, Evaluation Kit for MAX17595 DC to DC Peak-Current-Mode Flyback Converter
MAX17595EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains MAX17595 peak-current-mode controller for a flyback regulator. The EV kit is configured for an isolated 15V DC output voltage that can supply up to 1.5A current. The line input voltage range is from 120 to 375 VDC. The EV kit demonstrates low quiescent current and efficiency up to 86%. This high efficiency is achieved by using a single-transistor (MOSFET) flyback converter topology that operates at 120kHz switching frequency. The surface-mount transformer has a tertiary winding to power the IC after startup. An optocoupler, along with the transformer, provides galvanic isolation up to 3500V RMS