Datasheets
零件瀏覽
廠商
工具/計算器
媒體中心
搜尋
擴展
升級為高級版
Change Language
主頁
製造商目錄
Analog Devices
MAX1631EVKIT-SO, Evaluation Kit for MAX1631 3.3V, 5V DC to DC Multi-Output Power Supply for Portable
MAX1631EVKIT-SO, Evaluation Kit for MAX1631 3.3V, 5V DC to DC Multi-Output Power Supply for Portable
參考設計 屬於:
Analog Devices
MAX1631EVKIT-SO, MAX1631 evaluation kits (EV kits) each consist of one of three preassembled and tested evaluation boards (EV boards) that embody standard application circuits. MAX1631 EV board provides dual-output 3.3V/5V circuit
PDF下載
最新版本
供應商參考設計
(外部鏈接)
聯系我們
參考設計
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
參考設計
相關元器件
MAX1631CAI
DC to DC Controllers