Datasheets
Explorateur de pièces
Fabricants
Outils/Calculatrices
Hub Média
Rechercher
Extensions
Passer à l'offre Premium
Change Language
Accueil
Répertoire des fabricants
Analog Devices
MAX1385EVC16, Evaluation Kit for MAX1385 DC to DC Single Output Power Supply for Industrial Control
MAX1385EVC16, Evaluation Kit for MAX1385 DC to DC Single Output Power Supply for Industrial Control
Conception de référence par:
Analog Devices
MAX1385EVC16, MAX1385 Evaluation Kit is an assembled and tested PCB that demonstrates MAX1385 dual RF LDMOS bias controller
Téléchargement PDF
Dernière version
Modèle de référence du fournisseur
(Lien externe)
Contactez-nous
Conceptions de référence
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
Conception de référence
Pièces connexes
MAX1385BETM+
Specialized Power ICs and Modules
MAX1615EUK+T
Linear Regulators
MAX6126AASA25+
Voltage References