MAX12900EVKIT#, Evaluation Kit for the MAX12900 Ultra-Low-Power 4-20mA Sensor Transmitter
Reference design by: Analog Devices
MAX12900EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12900, loop-powered 4-20mA sensor transmitter. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit must be powered from an external +24V power supply and consumes less than 2.7mA. The MAX12900 EV kit comes with a MAX12900ATJ+ installed in a 32-pin, 5 x 5mm TQFN-EP package