LM21212-1EVM/NOPB, Evaluation board provides a solution to examine the high efficiency LM21212-1 buck switching regulator
참조 설계 작성자: Texas Instruments
LM21212-1EVM/NOPB, Evaluation board provides a solution to examine the high efficiency LM21212-1 buck switching regulator. The LM21212-1 is capable of driving up to 12A of continuous load current with excellent output voltage accuracy due to its ±1% internal reference. This device also features a clock synchronization input that allows the switching frequency to be synchronized to an external clock source. The 300 kHz to 1.5 MHz frequency synchronization range enables the user to minimize the power stage component size, while still allowing for high efficiency