KSZ8795CLXD-EVAL, Evaluation Board for KSZ8765 Integrated 5-port Managed Switch with 4 10/100 Copper Ports and Port 5 GMII/RGMII/MII/RMII Up-link Interface

Referenzdesign von: Microchip Technology

KSZ8795CLXD-EVAL, Evaluation Board for KSZ8765 Integrated 5-port Managed Switch with 4 10/100 Copper Ports and Port 5 GMII/RGMII/MII/RMII Up-link Interface
KSZ8795CLXD-EVAL, Evaluation Board for KSZ8765CLX is Operations new generation integrated 5-port switch with Gigabit up-link. The KSZ8765CLX contains four MAC/PHYs for four copper ports and one GMAC5 interface with configurable GMII/RGMII/MII/RMII interfaces. The device had been designed with cost sensitive systems in mind but still offers a multitude of new features such as port based security ACL filtering, 802.1az EEE, LinkMD and so on. Also support port and tag based VLAN, QoS priority, CPU control SPI interfaces and CPU control MDC/MDIO for the register access. The KSZ8765 family is an excellent choice in broadband gateway applications, integrated broadband router applications, industrial automatic, automotive, etc. fields and as a Standalone switch