HIP4086DEMO1Z, Demonstration Board for HIP4086 3-Phase BLDC Motor Drive

Reference design by: Renesas Electronics

HIP4086DEMO1Z, Demonstration Board for HIP4086 3-Phase BLDC Motor Drive
HIP4086DEMO1Z, Demonstration Board is a general purpose 3-phase BLDC motor drive with a microprocessor based controller. Hall effect shaft position sensors are used to control the switching sequence of the three 1/2 bridge outputs. The bridge voltage can vary between 12V and 60V and the maximum summed bridge current is 20A (with sufficient air flow). This motor drive can be used as a design reference for multiple applications including e-bikes, battery powered tools, electric power steering, wheel chairs, or any other application, where a BLDC motor is utilized. Because this demonstration board is primarily intended to high-light the application of the HIP4086 3-phase MOSFET driver with no specific application targeted, the control features are limited to simple functions, such as start/stop, reverse rotation, and braking. Open loop speed control is implemented