FRDM-KW40Z, Freedom Development Platform for Kinetis KW40Z/30Z/20Z MCUs
參考設計 屬於: NXP Semiconductors
FRDM-KW40Z, Low-Cost Development Platform enabled by the Kinetis W series KW40Z/30Z/20Z (KW40Z) family built on the ARM Cortex-M0+ processor featuring an integrated 2.4 GHz transceiver supporting Bluetooth Smart/Bluetooth Low Energy (BLE) v4.1 and/or IEEE 802.15.4-2011 standards. The FRDM-KW40Z kit contains two boards, enabling point-to-point out of the box connectivity. Each board can be configured as a Freedom development board or as a Freedom shield. The FRDM-KW40Z hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-KW40Z features a highly-sensitive, optimized 2.4 GHz radio with PCB F-antenna which can be bypassed for connection to test equipment via SMA connection, multiple power supply options, push and capacitive touch buttons, switches, LEDs and integrated sensors