EVB-USB4640, Evaluation Board for USB4640 HSIC 1.0 to USB 2.0 2-Port Hub w/ Ultra Fast Flash Media Controller
참조 설계 작성자: Microchip Technology
EVB-USB4640, Evaluation Board for the USB4640 Hi-Speed HSIC USB hub and card reader combo solution. It has an upstream port compliant to HSIC 1.0 using dual UFL connectors, a supplement to the USB 2.0 Specification. It also has two down-stream ports that are compliant with the USB 2.0 Specification. The goal of the EVB-USB4640 is to provide an application platform for developers of the following applications: Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V, flat panel displays and 3G/4G handsets, SmartPhones, cell phones and other mobile devices. The EVB-USB4640 is a demonstration and evaluation platform featuring the USB4640 Ultra Fast interface between an HSIC enabled host and today's popular flash media formats