EVB-USB2660, Evaluation Board for USB2660 USB 2.0 2-Port Hub with Ultra Fast Flash Media Controller
Projeto de referência por: Microchip Technology
EVB-USB2660, Evaluation Board for USB2660 contains an Ultra Fast USB 2.0 Hub, Flash Media Controller and Protocol Bridge Combo. The EVB-USB2660 Evaluation Board demonstrates a Standalone application for developers of the following applications: Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V and flat panel displays, among others. It supports media connectors for the xD Picture Card xD, Memory Stick MS, two Secure Digital SD and Multi Media Card MMC interfaces. The EVB-USB2660 is designed to demonstrate the unique features of this device using a low-cost PCB implementation with individual port power control for the two down-stream USB 2.0 ports. It is designed to support internal default configuration settings and either an external I2C EEPROM optional for customized configured functionality or SPI flash for customized configured functionality or for external firmware