EVAL-ADUCM310QSPZ, Development System Getting Started Tutorial Using ADuCM310 MCU
Progetto di riferimento di: Analog Devices
EVAL-ADUCM310QSPZ, ADuCM310 Development Systems Getting Started Tutorial. The ADuCM310 is a multi-die stack system on-chip for diagnostic control of tunable laser optical module applications. The ADuCM310 features a 14-bit, multi-channel, successive approximation register analog-to-digital converter (SAR ADC), an ARM Cortex-M3 processor, eight voltage DACs, six current output DACs and Flash/EE memory packaged in a 6 mm + 6 mm, 112-ball CSP_BGA package. The ADuCM310 development system allows evaluation of ADuCM310 silicon