EVAL-ADM2795EEPBZ, Certified Evaluation Board based on ADM2795E-EP Robust 5kV RMS Isolated RS-485 Transceiver with Level 4 DO-160G EMC, Full ±42 V Protection

Conception de référence par: Analog Devices

EVAL-ADM2795EEPBZ, Certified Evaluation Board based on ADM2795E-EP Robust 5kV RMS Isolated RS-485 Transceiver with Level 4 DO-160G EMC, Full ±42 V Protection
EVAL-ADM2795EEPBZ, Evaluation Board for the ADM2795E-EP 5kV rms signal isolated RS-485/RS-422 transceiver with Level 4 IEC EMC and 24V supply fault protection. The EVAL-ADM2795EEPBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections. The EVAL-ADM2795EEPBZ can be powered with either a 9V battery or a standard configurable bench top power supply. An on-board trimmer potentiometer and an on- board regulator circuit on both VDD1 and VDD2 allow easy power configuration when connected to a 9V battery