EVAL-ADM2582EEBZ, 4-Layer EN55022 Class-B Radiated Emissions Compliant Evaluation Board for ADM2582E 2.5 kV rms Signal and Power Isolated RS-485/RS-422 Transceivers with ±15 kV ESD Protection

Reka bentuk rujukan oleh: Analog Devices

EVAL-ADM2582EEBZ, 4-Layer EN55022 Class-B Radiated Emissions Compliant Evaluation Board for ADM2582E 2.5 kV rms Signal and Power Isolated RS-485/RS-422 Transceivers with ±15 kV ESD Protection
EVAL-ADM2582EEBZ, 4-layer EN55022 Class-B radiated emissions compliant Evaluation Board for the ADM2582E 2.5 kV rms signal and power isolated RS-485/RS-422 transceivers with ±15 kV ESD protection. Screw terminal blocks provide convenient connections for the power and signal connections. The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or full-duplex configurations and has a 120 ohm termination resistor fitted on the receiver input. The evaluation board can be used with the ADM2582E 16 Mbps device