EVAL-ADIN1200FMCZ, Evaluation Kit for Evaluating the ADIN1200 Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY

Diseño de referencia por: Analog Devices

EVAL-ADIN1200FMCZ, Evaluation Kit for Evaluating the ADIN1200 Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY

EVAL-ADIN1200FMCZ, Evaluation Kit allows simplified evaluation of the key features of the ADIN1200 robust, industrial, low power 10Mbps and 100Mbps Ethernet physical layer (PHY). The EVAL-ADIN1200FMCZ is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO. The P3 field programmable gate array (FPGA) mezzanine card (FMC) connector is provided for connection to a master FPGA system for the media access control (MAC) interface and management data input/output (MDIO) control. The P5 connector provides an alternative means for MDIO control. The EVAL-ADIN1200FMCZ is fitted with a 25 MHz crystal (Y1)