EVAL-AD7783EB, Evaluation Board using AD7783, 24-Bit, 19.79 SPS sigma delta Analog to Digital Converter

Thiết kế tham khảo bởi: Analog Devices

EVAL-AD7783EB, Evaluation Board using AD7783, 24-Bit, 19.79 SPS sigma delta Analog to Digital Converter

EVAL-AD7783EB, Evaluation Board using AD7783 is a complete analog front end for low frequency measurement applications. The 24-bit sigma-delta ADC contains one fully differential input channel that can be configured with a gain of 1 or 16 allowing full-scale input signal ranges of 2.56 V or 160 mV from a +2.5 V differential reference input. It also contains two 200 mA integrated current sources. The device operates from a 32.768 kHz crystal with an on-chip PLL generating the required internal operating frequency