EVAL-AD7768FMCZ, Evaluation Board for AD7768, 24-Bit, 8-Ch, Simultaneous Sampling, 256 kSPS, Sigma-Delta ADC with Power Scaling

Reference design by: Analog Devices

EVAL-AD7768FMCZ, Evaluation Board for AD7768, 24-Bit, 8-Ch, Simultaneous Sampling, 256 kSPS, Sigma-Delta ADC with Power Scaling

EVAL-AD7768FMCZ, Evaluation Kit features the AD7768, 24-bit, 256 kSPS, analog-to-digital converter (ADC). A 7 to 9 V external bench top supply is regulated to 5V and 3.3V to supply the AD7768 and support components. The EVALAD7768FMCZ board connects to the USB port of the PC via a connection to the EVAL-SDP-CH1Z motherboard. The AD7768 evaluation software fully configures the AD7768 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7768FMCZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7768 over a USB cable through the EVAL-SDP-CH1Z System Demonstration Platform (SDP)