EVAL-AD7768-4FMCZ, Evaluation Board for AD7768-4, 24-Bit, 4-Ch, Simultaneous Sampling, 256 kSPS, Sigma-Delta ADC with Power Scaling
参考設計 著者: Analog Devices
EVAL-AD7768-4FMCZ, Evaluation Kit features the AD7768-4, 24-bit, 256 kSPS, analog-to-digital converter (ADC). A 7 to 9 V external bench top supply is regulated to 5V and 3.3V to supply the AD7768-4 and support components. The EVAL-AD7768-4FMCZ board connects to the USB port of the PC via a connection to the SDP-H1 motherboard, EVAL-SDP-CH1Z. The AD7768-4 evaluation software fully configures the AD7768-4 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7768-4FMCZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7768-4 over a USB cable through the EVAL-SDP-CH1Z system demonstration platform (SDP)