EVAL-AD5696RSDZ, Evaluation Board using AD5696R,AD5696, 16-Bit Quad Channel Voltage Output Digital to Analog Converter

參考設計 屬於: Analog Devices

EVAL-AD5696RSDZ, Evaluation Board using AD5696R,AD5696, 16-Bit Quad Channel Voltage Output Digital to Analog Converter

EVAL-AD5696RSDZ, Evaluation Board using AD5696R, AD5696, 16-Bit Quad Channel Voltage Output Digital to Analog Converter. The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. The device is available in a 3mm X 3mm LFCSP and a TSSOP package. The AD5696R also incorporates a power-on-reset circuit and a RSTSEL pin that ensures the DAC outputs power up to zero scale or midscale, and remain there until a valid write takes place