EVAL-AD5522EBDZ, Evaluation Board for Quad Parametric Measurement Unit With Integrated 16-Bit Level Setting DACs
Referenzdesign von: Analog Devices
EVAL-AD5522EBDZ, Evaluation Board for Quad Parametric Measurement Unit With Integrated 16-Bit Level Setting DACs. The EVAL-AD5522EBDZ is a fully featured evaluation board for the AD5522. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. This software includes the technical note describing the operation and set up of the EVAL-AD5522EBDZ board