Datasheets
Esploratore di parti
Produttori
Strumenti/Calcolatrici
Hub Multimediale
Cerca
Estensioni
Passa a Premium
Change Language
Home
Elenco dei produttori
Power Integrations
DER-185, 4.2W LED Driver Reference Design Using LNK605DG
DER-185, 4.2W LED Driver Reference Design Using LNK605DG
Progetto di riferimento di:
Power Integrations
DER-185, Reference Design shows Universal input, 12V, 350mA CV/CC power supply for LED driver applications. This power supply utilizes the LNK605DG device from the Power Integrations LinkSwitch-II family
Download PDF
Ultima versione
Design di riferimento del fornitore
(Link esterno)
Contattaci
Progetti di riferimento
DI-136, TOP250YN, 75W Output, High Efficiency, Single Stage Flyback Power Supply With PFC for LED Ballasts
DER-136, 75W Single Output, Power-factor Corrected LED Driver Using TOP250YN
DI-173, TNY279GN, 14W, LED Driver Power Supply With High Efficiency
DER-186, 4.2W Non-Isolated LED Driver LNK605DG
DER-45, 1.8W non-isolated Power Supply using LNK304
RDR-159, 2.4W Charger Reference Design Using LNK603DG
DER-226, 2.37W 2-Output Non-isolated Cooktop Controller Using LNK306PN
DER-258, 5 mW No-load Input Power, 2.1W CV/CC Charger Using LinkZero-LP LNK574DG
DI-131, LNK306DN, LED Driver for Halogen Light Bulb Retrofit
DI-171, LNK306PN, Low Cost Dimmable LED Ballast Using the Valley Fill Current Shaping Circuit
RDR-242, 30W Power Supply Reference Design Using TOPSwitch-JX TOP266VG
RDR-142, 35W Power Supply Reference Design Using TOP258PN
DER-198, 7W (10W peak) 3 Output Supply Using LNK626PG
DI-206, LNK605DG, 3.67W LED Driver Reference Design
DER-59, 4.8W Buck-Boost Converter Reference Design Using LNK306P
DI-199, TOP256EN, 40W Standard Notebook Adapter
DI-88, DPA423GN, PoE Detection and Classification (Class 0-3) Interface Circuit
DI-31, DPA426RN, 5 V, 70W DC-DC Converter With Synchronous Rectification
DER-228, 15W Power Supply with <30mW No-load Input Power Using TinySwitch-III (TNY278P)
DI-124, LNK304PN, Ultra wide Input Range (57 580 VAC) Flyback Power Supply
DER-92, 0.5W Non-Isolated Buck-Boost Converter using the LNK302P
DI-74, LNK304PN, 1.25W Non-Isolated Constant Current LED Driver
DI-89, LNK362P, Low Cost 2W CV Power Adapter
DER-32, 22W 3 Output DC/DC Converter using DPA424R
DI-152, TNY280PN, 3W, Ultra-Wide Range Input Power Supply for Industrial Controls
Progetto di riferimento
Parti correlate
LNK605DG
AC to DC Switching Converters
LNK605DG-TL
AC to DC Switching Converters