Datasheets
부품 탐색기
제조사
도구/계산기
미디어 허브
검색
확장
프리미엄으로 전환
Change Language
홈
제조사 디렉터리
Power Integrations
DER-110, 7.3W Dual Output Non-Isolated Power Supply using TNY266P
DER-110, 7.3W Dual Output Non-Isolated Power Supply using TNY266P
참조 설계 작성자:
Power Integrations
DER-110, Reference Design shows Dual output non-isolated power supply utilizing a TNY266P.This power supply is intended as a power supply for a cooktop control module
PDF 다운로드
최신 버전
공급업체 참조 디자인
(외부 링크)
문의하기
참조 설계
DI-136, TOP250YN, 75W Output, High Efficiency, Single Stage Flyback Power Supply With PFC for LED Ballasts
DER-136, 75W Single Output, Power-factor Corrected LED Driver Using TOP250YN
DI-173, TNY279GN, 14W, LED Driver Power Supply With High Efficiency
DER-186, 4.2W Non-Isolated LED Driver LNK605DG
DER-45, 1.8W non-isolated Power Supply using LNK304
RDR-159, 2.4W Charger Reference Design Using LNK603DG
DER-226, 2.37W 2-Output Non-isolated Cooktop Controller Using LNK306PN
DER-258, 5 mW No-load Input Power, 2.1W CV/CC Charger Using LinkZero-LP LNK574DG
DI-131, LNK306DN, LED Driver for Halogen Light Bulb Retrofit
DI-171, LNK306PN, Low Cost Dimmable LED Ballast Using the Valley Fill Current Shaping Circuit
RDR-242, 30W Power Supply Reference Design Using TOPSwitch-JX TOP266VG
RDR-142, 35W Power Supply Reference Design Using TOP258PN
DER-198, 7W (10W peak) 3 Output Supply Using LNK626PG
DI-206, LNK605DG, 3.67W LED Driver Reference Design
DER-59, 4.8W Buck-Boost Converter Reference Design Using LNK306P
DI-199, TOP256EN, 40W Standard Notebook Adapter
DI-88, DPA423GN, PoE Detection and Classification (Class 0-3) Interface Circuit
DI-31, DPA426RN, 5 V, 70W DC-DC Converter With Synchronous Rectification
DER-228, 15W Power Supply with <30mW No-load Input Power Using TinySwitch-III (TNY278P)
DI-124, LNK304PN, Ultra wide Input Range (57 580 VAC) Flyback Power Supply
DER-92, 0.5W Non-Isolated Buck-Boost Converter using the LNK302P
DI-74, LNK304PN, 1.25W Non-Isolated Constant Current LED Driver
DI-89, LNK362P, Low Cost 2W CV Power Adapter
DER-32, 22W 3 Output DC/DC Converter using DPA424R
DI-152, TNY280PN, 3W, Ultra-Wide Range Input Power Supply for Industrial Controls
참조 설계
관련 부품
TNY266P
AC to DC Switching Converters
TNY266PG
AC to DC Switching Converters
TNY266PN
AC to DC Switching Converters
TNY266P-TL
AC to DC Switching Converters
TNY266PG-TL
AC to DC Switching Converters
TNY266PN-TL
AC to DC Switching Converters