DC1941D, Demo Board Using LTC6820 isoSPI 2-Wire Serial Interface
Reference design by: Analog Devices
DC1941D, Demonstration Circuit is an isoSPI transceiver board, based on LTC6820. The LTC6820 provides a method of interconnecting standard serial peripheral interface (SPI) devices using a single twisted pair connection. This proprietary 2-wire interface is called isoSPI. The LTC6820 encodes SPI signals, up to 1Mbps, into a differential isoSPI signal which is transmitted via a simple pulse transformer through a twisted pair. At the other end of the twisted pair, the isoSPI signal can be translated back to SPI using another LTC6820