DC1053A-B, Demo Board Using LTC3526BEDC, 0.8 to 5.5 Vin, 1.8/3.3/5 Vout @ 100mA High Efficiency Synchronous Boost Converter
Reference design by: Analog Devices
DC1053A-B, Demonstration Circuit features the LTC3526L high efficiency synchronous boost converter and is capable of operating with an input voltage range from 0.8V to 5.5V. The 2X2 mm DFN thermally enhanced package, high switching frequency 1MHz and 550mA internal power switches provide a very tiny solution. The LTC3526L family also features output disconnect and the input voltage can be greater or less than the output voltage. The DC1053A-B features the LTC3526L Burst mode defeated