DAC7562EVM, Evaluation Board using DAC7562, 12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC

Reference design by: Texas Instruments

DAC7562EVM, Evaluation Board using DAC7562, 12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC
DAC7562EVM, Evaluation Board using DAC7562, 12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC. The EVM gives access to every pin of the converter which enables the DACs serial interface header to easily attach to any host Microprocessor or DSP base system. The DAC includes a precise 2.5V internal reference voltage and the evaluation board includes an external +2.5V. The two reference options are selectable using on-board jumpers and setting the DAC itself appropriately