DAC3484EVM, Evaluation Board using DAC3484, 4-channel, 16-bit, 1.25 GSPS Digital-to-Analog Converter
참조 설계 작성자: Texas Instruments
DAC3484EVM, Evaluation Board using DAC3484, 4-channel, 16-bit, 1.25 GSPS Digital-to-Analog Converter (DAC) with 16-bit or 8-bit wide DDR LVDS data input, in, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3484 under a variety of clock, data input, and IF output conditions. for ease of use as a complete IF transmitter solution. Besides providing a high-quality, low jitter DAC sampling clock to the DAC3484, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks