CY4541, EZ-PD CCG4 Evaluation Kit based on the CCG4 Dual Port Type-C Power Delivery (PD) Controllers
Desain referensi oleh: Infineon Technologies AG
CY4541, EZ-PD CCG4 Evaluation Kit (EVK) is based on the CCG4 dual port Type-C Power Delivery (PD) controllers. EZ-PD CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. This EVK is primarily intended to be a demonstration vehicle for Type-C PC designs that house one or two Type-C ports. CCG4 can act either as a power provider (Source) or as a power consumer (Sink). The kit also helps to evaluate several features on two Type-C ports, using a Dual Role Port (DRP) or Super Speed USB demo and a Display Port demo