Cloud-Connected ZigBee IoT thermostat Demo Board
參考設計 屬於: NXP Semiconductors
Cloud-Connected ZigBee IoT thermostat Demo Board. Smart thermostat reference demo is based on Kinetis family MCU (TWR-K70F120M) Main CPU and TWR-KW24D512 ZigBee Controller. The demo kit has an HVAC application which controls the heat/cool temperature, HVAC Mode etc of the remote temperature sensor Via ZigBee coordinator. The demo kit connects to WAN Via Ethernet or WiFi. The Wi-Fi module used is a Wi-Fi module from Qualcomm-Atheros GT 202 Carrier board. The embedded device cloud cloud agent provides firewall agnostic instant cloud connectivity. The device can be registered and authenticated with DCIO cloud platform and the remote temperature sensor can be monitored and controlled through DCIO Mobile Application