bq24115EVM is the evaluation module (EVM) for the bq24115 Li-Ion charge management IC
Referans tasarım tarafından: Texas Instruments
bq24115EVM is the evaluation module (EVM) for the bq24115 Li-Ion charge management IC. The bq24115 is a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a one, two, or three series cell Li-Ion battery. The EVM is a complete bq24115 based circuit and provides a convenient method to evaluate the operation and performance of the IC. The EVM is set up at the factory to charge at 1.33A and a 4.2V (single cell) voltage limit. The output limits can be adjusted to charge a battery pack with more than one series cell by changing on-board resistors. The EVM development tool includes a tested evaluation module, a user guide (SLUU200) that contains the schematic, bill of materials, component placement, layout and the setup of the EVM, and the bq24115 data sheet. The only necessities to use the EVM are a power source (16V max) and the battery to be charged