bq24113EVM is the evaluation module (EVM) for the bq24113 Li-Ion charge management IC

Diseño de referencia por: Texas Instruments

bq24113EVM is the evaluation module (EVM) for the bq24113 Li-Ion charge management IC

bq24113EVM is the evaluation module (EVM) for the bq24113 Li-Ion charge management IC. The bq24113 is a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a single or two series cell Li-Ion battery. The EVM is a complete bq24113 based circuit and provides a convenient method to evaluate the operation and performance of the IC. The EVM is set up at the factory to charge at 1.33A and a 4.2V (single cell) voltage limit. The output limit can be adjusted to charge a battery pack with two series cells by changing a jumper pin. The EVM development tool includes a tested evaluation module, a user guide (SLUU200) that contains the schematic, bill of materials, component placement, layout and the setup of the EVM, and the bq24100 data sheet. The only necessities to use the EVM are a power source (16V max) and the battery to be charged