ATSAM4E-EK, SAM4E-EK Evaluation Kit based on SAM4E16 ARM Cortex-M4 Processor with NAND Flash
Desain referensi oleh: Microchip Technology
Desain referensi oleh: Microchip Technology
ADS7843E
Touch Screen ControllersBNX002-01
EMI FiltersADM3485ARZ
Bus Line TransceiversKSZ8051MNL
PHYMIC29302WU
Linear RegulatorsTPA0223DGQ
Audio AmplifiersADM3202ARNZ
Bus Line TransceiversADM3312EARU
Bus Line TransceiversSN65HVD234D
Controller Area Network - CAN TransceiversAAT3155ITP-T1
LED DriversAT42QT2160-MMU
Touch Screen ControllersADM3202ARNZ-CS2
Bus Line TransceiversAT25DF321A-SH-T
FlashLM4040AIM3X-3.0
Voltage ReferencesADM3202ARNZ-REEL
Bus Line TransceiversMT29F2G08ABAEAWP
FlashADM3202ARNZ-CS2RL
Bus Line TransceiversADM3202ARNZ-REEL7
Bus Line TransceiversATSAM4E16EA-CU-ES
Microcontrollers - MCUsMT29F2G08ABAEAWP:E
FlashMT29F2G08ABAEAWPX:E
FlashMT29F2G08ABAEAWP-E:E
FlashMT29F2G08ABAEAWPES:E
FlashMT29F2G08ABAEAWPMS:E
FlashMT29F2G08ABAEAWPQS:E
FlashMT29F2G08ABAEAWP-AT:E
FlashMT29F2G08ABAEAWP-IT:E
FlashMT29F2G08ABAEAWP:E TR
FlashMT29F2G08ABAEAWPXES:E
FlashMT29F2G08ABAEAWPXMS:E
FlashMT29F2G08ABAEAWPXQS:E
FlashMT29F2G08ABAEAWP-ATX:E
FlashMT29F2G08ABAEAWP-ITX:E
FlashMT29F2G08ABAEAWPITES:E
FlashMT29F2G08ABAEAWPITMS:E
FlashMT29F2G08ABAEAWPITQS:E
FlashTSX-322525.0000MF10P-C
CrystalsMT29F2G08ABAEAWP-AATX:E
FlashMT29F2G08ABAEAWP-AITX:E
FlashMT29F2G08ABAEAWPATXES:E
FlashMT29F2G08ABAEAWPITXES:E
FlashMT29F2G08ABAEAWPITXMS:E
FlashMT29F2G08ABAEAWPITXQS:E
FlashMT29F2G08ABAEAWP-IT:E TR
FlashMT29F2G08ABAEAWP-ITX:E TR
Flash