Datasheets
Teile-Explorer
Hersteller
Werkzeuge/Rechner
Medien-Hub
Suche
Erweiterungen
Premium abonnieren
Change Language
Startseite
Hersteller-Verzeichnis
Microchip Technology
ATA6621 Complete Circuit for Truck Application based on LIN Transceiver
ATA6621 Complete Circuit for Truck Application based on LIN Transceiver
Referenzdesign von:
Microchip Technology
Complete Circuit for Truck Application based ATA6621. In ATA6621, the absolute maximum rating for the continuous supply voltage is +40V. Therefore, it must be guaranteed in all cases that the maximum supply voltage VS never exceeds this value
PDF herunterladen
Neueste Version
Lieferanten-Ref. Design
(Externer Link)
Kontaktiere uns
Referenzdesigns
ARD00370, MCP6L2 and PIC18F66J93 Energy Meter Reference Design
MCP6V01RD-TCPL, MCP6V01 Thermocouple Auto-Zeroed Reference Design
MCP1630RD-DDBK3, MCP1630V Bidirectional 4-Cell Li-Ion Charger Ref Design
MCP1630RD-SALED, MCP1630 SEPIC Automotive LED Driver Reference Design
ARD00385, MCP3911 and PIC18F85K90 Single-Phase Anti-Tamper Energy Meter
RN-XV-RD2, Reference Design for the RNXV Module Series
MCP1630RD-LIC2, MCP1630 Low Cost Li-Ion Battery Charger Reference Design
TMPSNSRD-TCPL1, thermocouple Reference Design
MCP3905RD-PM1, MCP3906A Energy Meter Reference Design
MCP3905RD-PM1, MCP3905A Energy Meter Reference Design
MCP1631RD-DCPC1, MCP1631HV Digitally Controlled Programmable Current Source Reference Design
MCP1640, 12V/50mA Two Cells Input Boost Converter Reference Design
TMPSNSRD-RTD2, Resistive Temperature Detector (RTD) Reference Design
TDGL016, chipKIT Wi-Fi Shield Reference Design
MCP1630RD-LIC1, MCP1630 Li-Ion Multi Bay Battery Charger Reference Design
ARD00609, MCP19111 PMBUs Protocol-Enabled Point-of-Load (POL) Converter Reference Design
MCP1631RD-MCC2, MCP1631HV Multi-Chemistry Battery Charger Reference Design
APGRD002, Window Lift w/ Anti Pinch Reference Design based on Full H-Bridge Motor Control
ARD00550, UCS1002 and PIC16F1503 High Current Reference Design
ARD00598, MCP1661 Flyback Converter Reference Design
ARD00777, MIC45212 Current Sharing Reference Design
MCP1603RD-TNY, MCP1603 Tiny Reference Design
MCP1631RD-MCC1, MCP1631HV Multi-Chemistry Battery Charger Reference Design
ARD00342, MCP3901 PIC18F65J90 Shunt Meter Reference Design
MCP1630RD-DDBK1, MCP1630 +12V In Dual Output Buck Converter Reference Design
Referenzdesign
Verwandte Teile
ATA6621-PGPW
LIN Transceivers
ATA6621-PGQW
LIN Transceivers
ATA6621N-PGPW
LIN Transceivers
ATA6621N-PGQW
LIN Transceivers