ADS58C48EVM, Evaluation Module for ADS58C48 4CH, 11-bit, 200-MSPS Analog to Digital Converter
Reference design by: Texas Instruments
ADS58C48EVM, Evaluation Board that allows designers to evaluate the performance of ADS58C48 device, a low power, four channel, 11-bit, 200 MSPS analog to digital converter featuring SNRBoost technology. The ADC EVM features a DDR LVDS data output which is compatible with TSW1200 data capture card for rapid evaluation. The EVM provides a flexible environment to test the ADS58C48 under a variety of clock, input and supply conditions. The evaluation module is designed with back-to-back wide bandwidth baluns on each of the converter's four inputs. This enables a wide sweep of single-ended input signals to be input into any channel of the ADC