ADS4245EVM, Evaluation Board for ADS4245 device, dual channel 14-bit 125 MSPS analog to digital converter

참조 설계 작성자: Texas Instruments

ADS4245EVM, Evaluation Board for ADS4245 device, dual channel 14-bit 125 MSPS analog to digital converter

ADS4245EVM, Evaluation Board that allows designers to evaluate the performance of ADS4245 device, an extremely low power dual channel 14-bit 125 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4245 under a variety of clock, input and supply conditions. The ADS4245EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4245. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution