ADK-3582A, HI-3582 ARINC 429 Evaluation Board
参考設計 著者: Holt Integrated Circuits
ADK-3582A, HI-3582 ARINC 429 Evaluation Board demonstrates most features of the HI3582A/3582 3.3V Terminal IC. The HI-3582A Terminal IC features a single transmitter with integrated line driver and two receivers. The transmitter and both receivers feature 32 x 32 FIFOs. The device (HI-3582A) uses a 16-bit parallel data bus for interfacing to a microcontroller or FPGA. The 2-board Holt evaluation kit uses an Cortex M3 32-bit microcontroller (MCU) to demonstrate the features of the device. The MCU is located on the lower board and a separate HI-3582A daughter card plugs on top of the MCU board