AD9788-DPG2-EBZ, Evaluation Board using AD9788 Dual, 16-bit, 800 MSPS DAC with Low Power 32-Bit Complex NCO
Reference design by: Analog Devices
AD9788-DPG2-EBZ, Evaluation Board using AD9788 Dual, 16-bit, 800 MSPS Digital to Analog Converter with Low Power 32-Bit Complex NCO. The Evaluation Board (model AD9788-DPG2-EBZ) connect directly to the Analog Devices Digital Pattern Generator 2 (DPG2) to allow for quick evaluation of the AD9788 family of DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9788 in any of the DAC operating mode. The AD9788 evaluation board is configured over USB with accompanying PC software