AD9689-2000EBZ, Evaluation Board for AD9689-2000, 14-bit, 2 GSPS, Dual Analog to Digital Converter
참조 설계 작성자: Analog Devices
AD9689-2000EBZ, Evaluation Board supports the AD9689-2000, a 14-bit, 2 GSPS dual analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analog signals of up to 5 GHz. The 3 dB bandwidth of the ADC input is greater than 9 GHz. The AD9689 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package