AD8178-EVALZ, Evaluation Board based on AD8178 Triple Video Crosspoint Switch
Reference design by: Analog Devices
AD8178-EVALZ, Evaluation Board for the AD8178 is a high speed, triple 16 × 9 video Crosspoint switch matrixes with a gain of 2 and 4, respectively. The AD8178 supports 1600 × 1200 RGB displays at a 85 Hz refresh rate. The AD8178 has a 450 MHz bandwidth, 1650 V/us slew rate, -82 dB crosstalk, and -90 dB isolation (at 5 MHz). The AD8178 supports two modes of operation: differential in to differential out mode with sync on common-mode (CM) signaling passed through the switch and differential in to differential out mode with CM signaling removed through the switch. The output CM and black level can be conveniently set via external pins. The outputs can be single ended in conjunction with decoded H and V outputs to drive a monitor directly