Datasheets
搜尋
零件瀏覽
廠商
工具/計算器
媒體中心
擴展
升級為高級版
主頁
製造商目錄
Infineon Technologies AG
4-Channel, Class-D Audio Power Amplifier for Audio
4-Channel, Class-D Audio Power Amplifier for Audio
參考設計 屬於:
Infineon Technologies AG
Four Channel Class-D Audio Amplifier Driver With Integrated PWM Modulators and Over Current Protection
PDF下載
最新版本
供應商參考設計
(外部鏈接)
聯系我們
參考設計
CYUSBS232, USB-UART LP Reference Design Kit
CY4605 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
CY4606 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
300W, 2-Channel, Class-D Audio Power Amplifier for AV Receiver
1-Lamp, 26W Dimming Lamp Driver for Fluorescent Lighting
250 to 1000W, 8-Channel, Class-D Audio Power Amplifier for Automotive
IRMD2336DJ, 3-Phase Gate Driver Reference Design Kit based on IRS2336DJ
CY4611B, EZ-USB FX2LP-to-ATA/ATAPI Reference Design Kit for CY7C68013A High speed USB Microcontroller
IRAC1155-300W, Reference Design Kit for IR1155 One Cycle Control PFC IC
IRADK31, Motion Motor Control Reference Design Kit Using IR310X Half Bridge Motor Driver for Appliance Applications
CY8CLEDAC02, A55 Highline 12 W Dimmable LED Driver Reference Design
CY4623 Mouse Reference Design Kit RDK based on Agilent ADNS-2620 Optical Sensor
1-Lamp, 32W Electronic Ballast Lamp Driver for Fluorescent Lamp Ballast
1-Lamp, 25W Dimming Lamp Driver for Fluorescent Lighting
CY4672 PRoC LP Reference Design Kit based on PRoC LP CYRF69213 for the Bridge
CY4672 PRoC LP Reference Design Kit based on a low-cost PRoC LP for the RDK Mouse
CY4672 PRoC LP Reference Design Kit based on an enCoRe II LV Controller for the RDK Keyboard
1-Lamp, 28W Dimming Lamp Driver for Fluorescent Lighting
IRADK10, Motor Drive Reference Design Kit based on IRAMS10UP60
AN-REF-35W ADAPTER, 35W, 19V Adapter Reference Board with ICE2QS03G, IPD60R600P6
PSoC Capacitive Sensing Multimedia Board Using CY8C21434 MCU
FX2LP DMB-T/H TV Dongle Reference Design
EZ-PD CCG2 USB Type-C to DisplayPort Cable Solution Reference Design
EZ-PD CCG2 USB Type-C to HDMI Adapter Solution Reference Design
IRDCiP2005A-B, 500kHz, 60A, Synchronous Buck Converter Using IR3623+iP2005A Reference Design
參考設計
相關元器件
IRS2093MPBF
Audio Amplifiers
IRS2093MTRPBF
Audio Amplifiers