Datasheets
Cari
Penjelajah Bagian
Produsen
Alat/Kalkulator
Pusat Media
Ekstensi
Beralih ke Premium
Beranda
Direktori produsen
Microchip Technology
3.3V DC to DC Single Output Power Supply for Portable
3.3V DC to DC Single Output Power Supply for Portable
Desain referensi oleh:
Microchip Technology
MIC23050 is a 600mA 4MHz switching regulator with Hyper Light Load mode. The MIC23050 is highly efficient throughout the load range and only draws 20A of quiescent current
Unduh PDF
Versi terbaru
Desain Referensi Pemasok
(Tautan Eksternal)
Hubungi kami
Desain Referensi
ARD00370, MCP6L2 and PIC18F66J93 Energy Meter Reference Design
MCP6V01RD-TCPL, MCP6V01 Thermocouple Auto-Zeroed Reference Design
MCP1630RD-DDBK3, MCP1630V Bidirectional 4-Cell Li-Ion Charger Ref Design
MCP1630RD-SALED, MCP1630 SEPIC Automotive LED Driver Reference Design
ARD00385, MCP3911 and PIC18F85K90 Single-Phase Anti-Tamper Energy Meter
RN-XV-RD2, Reference Design for the RNXV Module Series
MCP1630RD-LIC2, MCP1630 Low Cost Li-Ion Battery Charger Reference Design
TMPSNSRD-TCPL1, thermocouple Reference Design
MCP3905RD-PM1, MCP3906A Energy Meter Reference Design
MCP3905RD-PM1, MCP3905A Energy Meter Reference Design
MCP1631RD-DCPC1, MCP1631HV Digitally Controlled Programmable Current Source Reference Design
MCP1640, 12V/50mA Two Cells Input Boost Converter Reference Design
TMPSNSRD-RTD2, Resistive Temperature Detector (RTD) Reference Design
TDGL016, chipKIT Wi-Fi Shield Reference Design
MCP1630RD-LIC1, MCP1630 Li-Ion Multi Bay Battery Charger Reference Design
ARD00609, MCP19111 PMBUs Protocol-Enabled Point-of-Load (POL) Converter Reference Design
MCP1631RD-MCC2, MCP1631HV Multi-Chemistry Battery Charger Reference Design
APGRD002, Window Lift w/ Anti Pinch Reference Design based on Full H-Bridge Motor Control
ARD00550, UCS1002 and PIC16F1503 High Current Reference Design
ARD00598, MCP1661 Flyback Converter Reference Design
ARD00777, MIC45212 Current Sharing Reference Design
MCP1603RD-TNY, MCP1603 Tiny Reference Design
MCP1631RD-MCC1, MCP1631HV Multi-Chemistry Battery Charger Reference Design
ARD00342, MCP3901 PIC18F65J90 Shunt Meter Reference Design
MCP1630RD-DDBK1, MCP1630 +12V In Dual Output Buck Converter Reference Design
Desain referensi
Bagian Terkait
MIC23050-SYML
DC to DC Converter and Switching Regulator Chip
MIC23050-SYML-TR
DC to DC Converter and Switching Regulator Chip