Datasheets
Pesquisar
Explorador de peças
Fabricantes
Ferramentas/Calculadoras
Hub de Mídia
Extensões
Atualize para Premium
Página inicial
Diretório de fabricantes
Analog Devices
16-Bit, 1GSPS, 2CH for Wireless Infrastructure
16-Bit, 1GSPS, 2CH for Wireless Infrastructure
Projeto de referência por:
Analog Devices
Interfacing the ADL5370 I/Q Modulator to the AD9779A Dual-Channel, 1 GSPS High Speed DAC
Download em PDF
Última versão
Entre em contato conosco
Projetos de referência
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
Projeto de referência
Peças relacionadas
AD9779ABSVZ
Digital to Analog Converters - DACs
AD9779ABSVZRL
Digital to Analog Converters - DACs
ADL5370ACPZ-WP
RF Modulators/Demodulators