Datasheets
Search
Part Explorer
Manufacturers
Tools/Calculators
Media Hub
Extensions
Go Premium
Home
Manufacturers directory
Analog Devices
13V DC to DC Single Output Power Supply
13V DC to DC Single Output Power Supply
Reference design by:
Analog Devices
Switched-Mode Boost Converter Has Current Control
PDF Download
Latest version
Supplier Ref. Design
(External link)
Contact us
Reference designs
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
Reference design
Related parts
MAX1848EKA
LED Drivers
MAX1848ETA
LED Drivers
MAX1848EKA+
LED Drivers
MAX1848ETA+
LED Drivers
MAX1848ETA+T
LED Drivers