Typical Application Using RP40-11005SFR DC/DC Converter with EMC Filtering according to EN50121-3-2 (Dual Outputs)
Projeto de referência por: RECOM Power GmbH
Typical Application for the RP40-11005SFR DC/DC Converter with EMC Filtering according to EN50121-3-2 (Dual Outputs). The RP40-FR series wide range input DC/DC converters have been especially designed for railway applications and are EN50155 certified. They are also certified to UL60950-1 and cUL 60950-1, this makes them ideal for all high input voltage telecom and industrial applications where approved safety standards are required