Typical Application for ZR78L10 10 Volt Positive Adjustable Output Regulator

Projeto de referência por: Diodes Incorporated

Typical Application for ZR78L10 10 Volt Positive Adjustable Output Regulator
Typical Application for ZR78L10 10 Volt Positive Adjustable Output Regulator. The ZR78L Series three terminal fixed positive voltage regulators feature internal circuit current limit and thermal shutdown making the devices difficult to destroy. The circuit design allows creation of any custom voltage in the range 2.85 to 12 volts. The devices are available in a small outline surface mount package, ideal for applications where space saving is important, as well as through hole TO92 style packaging. The devices are suited to local voltage regulation applications, where problems could be encountered with distributed single source regulation, as well as more general voltage regulation applications