Typical Application for LTM4607 - 36Vin, 24Vout High Efficiency Buck-Boost DC/DC module
Projeto de referência por: Analog Devices
Typical Application for LTM4607 - 36Vin, 24Vout High Efficiency Buck-Boost DC/DC module. The LTM4607 is a high efficiency switching mode buck-boost power supply. Included in the package are the switching controller, powerFETs, and support components. Operating over an input voltage range of 4.5V to 36V, the LTM4607 supports an output voltage range of 0.8V to 24V, set by a resistor. This high efficiency design delivers up to 5A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design