Typical Application for LT3519/LT3519-1/LT3519-2 LED Driver with Integrated Schottky Diode

Projeto de referência por: Analog Devices

Typical Application for LT3519/LT3519-1/LT3519-2 LED Driver with Integrated Schottky Diode

Typical Application for LT3519/LT3519-1/LT3519-2 are fixed frequency step-up DC/DC converters designed to drive LEDs. They feature an internal 45V, 750mA low side switch and Schottky diode. Combining a traditional voltage feedback and a unique rail-to-rail current sense feedback allows these converters to operate as a constant-voltage source or constant-current source. Internal compensation simplifies applications