Typical Application for LT1086IT-12 5V Regulator with Shutdown
Projeto de referência por: Analog Devices
Typical Application for LT1086IT-12 5V Regulator with Shutdown. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current