Typical Application for LD39130S 300mA very low quiescent current adjustable linear regulator IC with the automatic green mode
Projeto de referência por: STMicroelectronics
Typical Application for LD39130S 300mA very low quiescent current adjustable linear regulator IC with the automatic green mode. The LD39130S is a high accuracy voltage regulator that provides 300 mA maximum current from an input voltage ranging from 1.4 V to 5.5 V, with a typical dropout voltage of 300 mV