Typical Application for L6984 36 V 350 mA synchronous step-down switching regulator
Projeto de referência por: STMicroelectronics
Typical Application for the L6984 is a step-down monolithic switching regulator able to deliver up to 400 mA DC. The output voltage adjustability ranges from 0.9 V. The fixed 3.3 V VOUT requires no external resistor divider. The “Low Consumption Mode” (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple