Typical Application for AP1117 1A Dropout Positive 5V/3.3V fixed output Regulator
Projeto de referência por: Diodes Incorporated
Typical Application for AP1117 1A Dropout Positive 5V/3.3V fixed output Regulator. The AP1117 is a low dropout positive adjustable or fixed-mode regulator with 1A output current capability. The product is voltage specifically designed to provide well-regulated supply for low IC applications such as high-speed bus termination and low current 3.3V logic supply