Typical Application for AD5343 Parallel Interface, Dual Voltage-Output, 12-Bit DAC
Projeto de referência por: Analog Devices
Typical Application for AD5343 Parallel Interface, Dual Voltage-Output, 12-Bit DAC that operates from a 2.5V to 5.5V supply consuming just 230 uA at 3V and feature a power-down pin, PD that further reduces the current to 80 nA. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, while the AD5333 and AD5342 allow a choice of buffered or unbuffered reference input